
Open Loop Current Sensor AC/DC Current 9V/12V 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSLA2CFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 125A |
| Current Sensing | 125A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 5.4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Response Time | 3us |
| Sensitivity | 19.6mV/A |
| Series | CSLA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2CFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
