
The Honeywell CSLA2DE is a Hall effect current sensor with a current rating of 92A. It operates within a temperature range of -25°C to 85°C and is available in a through hole package. The sensor is RoHS compliant and suitable for use in a variety of applications. It has a response time of 3us and a maximum supply current of 20mA. The sensor is available in bulk packaging with 10 units per package.
Honeywell CSLA2DE technical specifications.
| Current Rating | 92A |
| Current Sensing | 92A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Current | 8mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| RoHS | Compliant |
No datasheet is available for this part.
