
The CSLA2DG is a Hall effect current sensor with a current rating of 150A and a supply voltage range of 6-12V. It operates over a temperature range of -25°C to 85°C and has a response time of 3us. The sensor is available in a through hole package and is RoHS compliant. It is suitable for use in AC and DC current applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 150A |
| Current Sensing | 150A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Overall Depth | 14.2mm |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| Supply Current | 20mA |
| Wire/Cable Diameter | 15.7mm |
| RoHS | Compliant |
