
The CSLA2DGI is a 150A Hall effect current sensor with a single channel output and PCB mount. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The sensor has a response time of 3us and a sensitivity of 16.2mV/A. It is available in a bulk packaging with 30 units per package. The maximum supply current is 20mA, and the minimum supply voltage is 5.4V, while the maximum supply voltage is 13.2V.
Honeywell CSLA2DGI technical specifications.
| Current Rating | 150A |
| Current Sensing | 150A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 5.4V |
| Mount | PCB |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Type | Voltage |
| Package Quantity | 30 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 16.2mV/A |
| Series | CSLA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2DGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
