
The CSLA2DH is a Hall effect current sensor with a current rating of 235A and a supply voltage range of 6-12V. It operates at a nominal supply current of 20mA and is designed for PCB mount. The sensor has a response time of 3us and is RoHS compliant. It is available in a PACKAGE-3 package type and is suitable for use in a temperature range of -25 to 85°C.
Honeywell CSLA2DH technical specifications.
| Current Rating | 235A |
| Current Sensing | 235A |
| Length | 35.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | PCB |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Type | Voltage |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
