
The CSLA2DKI is a single-channel current sensor with a current rating of 400A and a nominal supply current of 20mA. It operates within a temperature range of -25°C to 85°C and is compatible with RoHS standards. The sensor has a response time of 3us and is available in a PACKAGE-3 package type. It is designed for use in PCB mounting applications.
Sign in to ask questions about the Honeywell CSLA2DKI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSLA2DKI technical specifications.
| Current Rating | 400A |
| Current Sensing | 400A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Mount | PCB |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Type | Voltage |
| Package Quantity | 30 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2DKI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
