Honeywell CSLA2ELI technical specifications.
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 5.4V |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Operating Supply Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2ELI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.