
Open Loop Current Sensor AC/DC Current 9V Automotive 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSLA2EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSLA2EM technical specifications.
| Current Rating | 765A |
| Current Sensing | 765A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Mount | PCB |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Supply Current | 13mA |
| Output Type | Voltage |
| Package Quantity | 10 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
