
The CSLA2EN is a 1-channel Hall effect current sensor from Honeywell with an accuracy of 2%. It can sense currents up to 950A and operates within a supply voltage range of 6-12V. The device is mounted on a PCB and has a response time of 3us. It is compliant with RoHS regulations and has a nominal supply current of 20mA.
Sign in to ask questions about the Honeywell CSLA2EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSLA2EN technical specifications.
| Accuracy | 2% |
| Current Rating | 950A |
| Current Sensing | 950A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | PCB |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Type | Voltage |
| Package Quantity | 10 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | CSLA |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
