
The CSLA2GD is a 72A Hall Effect current sensor from Honeywell, suitable for PCB mounting. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The sensor has a response time of 8us and a sensitivity of 32.7mV/A. It is available in a bulk packaging configuration with 10 units per package.
Honeywell CSLA2GD technical specifications.
| Current Rating | 72A |
| Current Sensing | 72A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 5.4V |
| Mount | PCB |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Type | Voltage |
| Overall Depth | 11.4mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Sensitivity | 32.7mV/A |
| Series | CSLA |
| Termination | WIRE/CONNECTOR |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
