
The CSLA2GF is a 125A Hall effect current sensor from Honeywell, designed for PCB mounting and operating within the -25°C to 85°C temperature range. It has a nominal supply current of 20mA and a response time of 8us. The sensor is RoHS compliant and suitable for use with 12V supplies.
Honeywell CSLA2GF technical specifications.
| Current Rating | 125A |
| Current Sensing | 125A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 5.4V |
| Mount | PCB |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 12V |
| Output Type | Voltage |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Series | CSLA |
| RoHS | Compliant |
No datasheet is available for this part.
