
Open loop Hall effect current sensor for AC/DC applications. Features 1.5% accuracy and a 1A current rating. Operates with a supply voltage range of 4.5V to 10.5V DC, consuming a nominal 9mA. Offers a 3µs response time and 1020mV/A sensitivity. Packaged as a 5-pin module for PCB mounting with solder termination.
Honeywell CSLW6B1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | Module |
| Coil Resistance | 160mR |
| Current Rating | 1A |
| Current Sensing | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 9mA |
| Max Supply Voltage (DC) | 10.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | PCB |
| Nominal Supply Current | 9mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 10V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 1020mV/A |
| Series | CSLW |
| Termination | Solder |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLW6B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
