
Open loop Hall effect current sensor for AC/DC applications, featuring a 200mA current rating and sensing capability. This module offers 1.5% accuracy, a 3µs response time, and operates within a 4.5V to 10.5V supply voltage range, with a nominal supply current of 9mA. Designed for PCB mounting with solder termination, it functions across a -25°C to 100°C temperature range.
Honeywell CSLW6B200M technical specifications.
| Accuracy | 1.5% |
| Package/Case | Module |
| Coil Resistance | 4R |
| Current Rating | 200mA |
| Current Sensing | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 9mA |
| Max Supply Voltage (DC) | 10.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | PCB |
| Nominal Supply Current | 9mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 10V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLW |
| Termination | Solder |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLW6B200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
