Honeywell CSNA111 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 90R |
| Current Rating | 70A |
| Current Sensing | 70A |
| Frequency | 150kHz |
| Length | 40.5mm |
| Linearity | 1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 15.75V |
| Min Supply Voltage (DC) | 14.25V |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | 150(Max) kHz |
| Operating Supply Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | CSN |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNA111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
