Closed Loop Current Sensor AC/DC Current 15V 3-Pin
Honeywell CSNA141 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.