The CSNA451 is a closed-loop Hall effect current sensor from Honeywell, offering ±0.5% accuracy. It can sense both AC and DC currents and operates within a temperature range of 0 to 70°C. The sensor has a typical response time of 1 millisecond and an operating frequency of 150 Hz. It is a 3-pin module with a minimum operating supply voltage of ±12V and a typical operating supply voltage of 15V.
Checking distributor stock and pricing after the page loads.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | 18V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | ±12V |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |