
This Hall effect current sensor has an accuracy of 0.5% and a coil resistance of 130 ohms. It can handle a maximum current of 100A and has a response time of 1us. The sensor operates within a temperature range of 0-70°C and is powered by a 15V supply voltage. It is RoHS compliant and packaged in bulk quantities.
Honeywell CSNB131 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 130R |
| Current Rating | 100A |
| Current Sensing | 100A |
| Frequency | 150kHz |
| Linearity | 0.1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | 150(Max) kHz |
| Operating Supply Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | CSN |
| RoHS | Compliant |
No datasheet is available for this part.
