The CSNB511 is a closed loop hall effect current sensor from Honeywell, offering ±0.5% accuracy over a 0-70°C operating temperature range. It can sense both AC and DC currents and operates at frequencies up to 150 Hz. The module has a 3-pin configuration and can be powered with a supply voltage between 15 and 24 V. It is suitable for use in a variety of applications where accurate current measurement is required.
Checking distributor stock and pricing after the page loads.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |