
Closed-loop AC/DC current sensor for automotive applications, featuring a 36A current rating and 0.5% accuracy. Operates with a 15V supply voltage and offers a 150kHz frequency response. Constructed from Polybutylene with a UL94 V-0 flammability rating, this PCB-mountable sensor boasts a 1us response time and 0.2% linearity.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Coil Resistance | 110R |
| Current Rating | 36A |
| Current Sensing | 36A |
| Flammability Rating | UL94 V-0 |
| Frequency | 150kHz |
| Length | 28mm |
| Linearity | 0.2% |
| Material | Polybutylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 15.75V |
| Min Supply Voltage (DC) | 14.25V |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | 150(Max) kHz |
| Operating Supply Voltage | 15V |
| Overall Depth | 16.8mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | CSN |
| Supply Current | 10mA |
| RoHS | Compliant |
