
The CSNE151-006 is a single-channel current sense IC from Honeywell, offering 0.5% accuracy and a current rating of 36A. It operates within a temperature range of 0°C to 70°C and is powered by a 15V supply voltage. The device has a response time of 1us and is RoHS compliant. It is available in bulk packaging and is suitable for PCB mount applications.
Honeywell CSNE151-006 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 110R |
| Current Rating | 36A |
| Current Sensing | 36A |
| Frequency | 150kHz |
| Linearity | 0.2% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | CSN |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNE151-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
