The CSNE151-200 from Honeywell is an analog specialized IC with a current rating of 90A and an operating frequency of 150kHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is mounted on a PCB and has a nominal supply current of 12mA. It is RoHS compliant and available in a package quantity of 40.
Honeywell CSNE151-200 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 66R |
| Current Rating | 90A |
| Current Sensing | 90A |
| Frequency | 150kHz |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12V |
| Mount | PCB |
| Nominal Supply Current | 12mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Overall Depth | 12.7mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | CSN |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNE151-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.