
The CSNE151-204 is a Hall effect current sensor from Honeywell, offering an accuracy of 0.5% and a coil resistance of 190R. It can handle a maximum current of 90A and has a frequency of 150kHz. The device operates within a temperature range of -40°C to 75°C and is powered by a 15V supply voltage. It is mounted on a PCB and has a nominal supply current of 12mA.
Honeywell CSNE151-204 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 190R |
| Current Rating | 90A |
| Current Sensing | 90A |
| Frequency | 150kHz |
| Linearity | 0.2% |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | PCB |
| Nominal Supply Current | 12mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 15V |
| Overall Depth | 12.7mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | CSN |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNE151-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
