The CSNE171 is a closed loop Hall effect current sensor module from Honeywell, suitable for sensing AC and DC currents. It offers an accuracy of ±0.5 and a typical response time of 1 millisecond. The module operates within a temperature range of 0 to 70°C and can handle a maximum operating frequency of 150 Hz. It requires a typical operating supply voltage of 15 volts and has 13 pins. The CSNE171 is designed for use in a variety of applications, including those requiring AC and DC current sensing.
Checking distributor stock and pricing after the page loads.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 13 |
| RoHS Version | 2002/95/EC |