The CSNE251 is a closed loop hall effect current sensor module with an operating temperature range of 0 to 70°C. It can measure both AC and DC currents with an accuracy of ±0.5%. The module has a typical response time of 1 millisecond and operates at a maximum frequency of 150 Hz. It requires a typical operating supply voltage of 13 volts and has 13 pins.
Checking distributor stock and pricing after the page loads.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Typical Operating Supply Voltage | 13V |
| Pin Count | 13 |
| RoHS Version | 2002/95/EC |