The CSNE431 is a closed loop hall effect current sensor module from Honeywell, designed to operate within a temperature range of 0 to 70°C. It can sense both AC and DC currents with an accuracy of ±0.5. The module can be powered by a supply voltage between ±12 and 18V. Its typical response time is 1 millisecond, and it can operate at a maximum frequency of 150 Hz.
Checking distributor stock and pricing after the page loads.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | 18V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | ±12V |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 13 |
| RoHS Version | 2002/95/EC |