The CSNF151 from Honeywell is a single-channel current sense IC with an accuracy of 0.5%. It can handle a maximum current of 180A and has a maximum operating temperature of 85°C. The device operates within a frequency range of 150kHz and has a response time of 0.5us. It is designed for PCB mount and has a nominal supply current of 10mA. The CSNF151 is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Honeywell CSNF151 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 100R |
| Current Rating | 180A |
| Current Sensing | 180A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | 150(Max) kHz |
| Operating Supply Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Response Time | 0.5us |
| Series | CSN |
| RoHS | Compliant |