
Closed-loop AC/DC current sensor for automotive applications, featuring a 150A current rating and 0.5% accuracy. Operates within a wide temperature range of -40°C to 85°C, with a maximum operating frequency of 150kHz. This 3-pin PCB mount component offers 0.1% linearity and a fast 0.5µs response time, powered by a 12V to 15V supply.
Sign in to ask questions about the Honeywell CSNF161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSNF161 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 30R |
| Current Rating | 150A |
| Current Sensing | 150A |
| Frequency | 150kHz |
| Linearity | 0.1% |
| Max Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | 150(Max) kHz |
| Operating Supply Voltage | 15V |
| Output Current | 100mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 0.5us |
| Series | CSN |
| Termination | Solder |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNF161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.