Analog Circuit, 1 Func, PACKAGE-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSNG251-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSNG251-001 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 100R |
| Current Rating | 200A |
| Current Sensing | 200A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Response Time | 0.5us |
| RoHS Compliant | Yes |
| Series | CSN |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNG251-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.