
Closed-loop Hall effect current sensor for AC/DC applications, featuring a 600A current rating and sensing capability. Offers 0.5% accuracy, a 150kHz operating frequency, and a fast 0.5µs response time. Designed for automotive use with a 12V to 15V supply voltage range and a maximum operating temperature of 85°C. Panel mountable with a 3-pin configuration.
Honeywell CSNJ481-001 technical specifications.
| Accuracy | 0.5% |
| Approvals | CE |
| Coil Resistance | 25R |
| Current Rating | 600A |
| Current Sensing | 600A |
| Lead Length | 29.5mm |
| Length | 93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Operating Frequency | 150(Max) kHz |
| Output Current | 150mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 0.5us |
| RoHS Compliant | Yes |
| Series | CSN |
| Type | Hall Effect |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNJ481-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
