Honeywell CSNK500M technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 50R |
| Current Rating | 1.275kA |
| Current Sensing | 1.275kA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Panel |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Overall Depth | 27.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 1us |
| Series | CSN |
| Supply Current | 20mA |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNK500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
