Honeywell CSNK591-001 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 50R |
| Current Rating | 1.2kA |
| Current Sensing | 1.2kA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 15V |
| Mount | Panel |
| Nominal Supply Current | 22mA |
| Number of Channels | 1 |
| Operating Frequency | 150(Max) kHz |
| Packaging | Bulk |
| Response Time | 1us |
| Series | CSN |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNK591-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
