The CSNL411 is a closed loop Hall effect current sensor from Honeywell, suitable for AC and DC current sensing applications. It operates within a temperature range of 0 to 70°C and can handle a maximum operating supply voltage of 18V. The sensor has an accuracy of ±0.5% and a typical response time of 1 millisecond. It is designed for use in modules and has a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | 18V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | ±12V |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |