The CSNL441 is a closed loop hall effect current sensor from Honeywell, suitable for sensing AC and DC currents. It has an accuracy of ±0.5 and a typical response time of 1 millisecond. The sensor operates over a frequency range of 150 Hz and is powered by a supply voltage between ±12V and 18V. It is a 3-pin module with a typical operating supply voltage of 15V. The CSNL441 is designed for use in temperatures between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | 18V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | ±12V |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |