The CSNL541 is a closed loop hall effect current sensor from Honeywell, offering ±0.5% accuracy. It operates over a supply voltage range of 15 to 24V and is functional within a temperature range of 0 to 70°C. The sensor's typical response time is 1 millisecond, with an operating frequency of up to 150 kHz. This module is classified as a module and has a 3-pin count.
Checking distributor stock and pricing after the page loads.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |