The CSNP121 is a closed loop Hall effect current sensor from Honeywell with an operating temperature range of 0 to 70°C and a typical operating supply voltage of 15V. It has a sensing current type of AC and DC, and an accuracy of ±0.5. The module has a typical response time of 1 millisecond and an operating frequency of 150 Hz. The CSNP121 is a 3-pin module with a module/IC classification of module.
Checking distributor stock and pricing after the page loads.
Honeywell CSNP121 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |