The CSNP581 is a closed loop current sensor from Honeywell, featuring ±0.5% accuracy and operating over a temperature range of 0 to 70°C. It can sense both AC and DC currents and has a typical response time of 1 millisecond. The module is designed to operate at frequencies up to 150 Hz and requires a supply voltage between 15 and 24 volts. The sensor is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |