
Closed-loop Hall effect current sensor for AC/DC applications, featuring a 90A current rating and 0.5% accuracy. Operates within a wide temperature range of -40°C to 85°C with a maximum operating frequency of 150kHz. This 3-pin sensor offers 0.1% linearity and a fast 0.5µs response time, suitable for PCB mounting with solder termination. Requires a DC supply voltage between 12V and 15V, drawing a nominal supply current of 10mA.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Coil Resistance | 30R |
| Current Rating | 90A |
| Current Sensing | 90A |
| Height | 29.8mm |
| Linearity | 0.1% |
| Max Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12V |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | 150(Max) kHz |
| Output Current | 50mA |
| Overall Depth | 14.45mm |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 0.5us |
| Series | CSN |
| Supply Current | 10mA |
| Termination | Solder |
| Type | Hall Effect |
| Width | 36.5mm |
| RoHS | Compliant |
