
Analog circuit IC for current sensing, featuring 0.5% accuracy and 0.1% linearity. This specialized IC operates with a 12V to 15V supply voltage, drawing a maximum of 10mA. It supports a current rating of 90A with a fast 0.5µs response time and a maximum operating frequency of 150kHz. The component is housed in a 3-pin package suitable for PCB mounting and operates within a temperature range of -40°C to 85°C.
Honeywell CSNP661-002 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 002 |
| Coil Resistance | 30R |
| Current Rating | 90A |
| Current Sensing | 90A |
| Linearity | 0.1% |
| Max Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 50mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 0.5us |
| RoHS Compliant | Yes |
| Series | CSN |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNP661-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
