Honeywell CSNR161-002 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 30R |
| Current Rating | 200A |
| Current Sensing | 200A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Mount | PCB |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Response Time | 0.5us |
| RoHS Compliant | Yes |
| Series | CSN |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNR161-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
