The CSNR231 is a closed loop Hall effect current sensor from Honeywell, offering ±0.5% accuracy over a 0-70°C operating temperature range. It can sense both AC and DC currents and has a typical response time of 1 millisecond. The sensor operates at a maximum frequency of 150 Hz and requires a 13V supply voltage. It is a 3-pin module with a compact design.
Honeywell CSNR231 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Typical Operating Supply Voltage | 13V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.