
The CSNS300F is a 300A Hall effect current sensor from Honeywell, offering 5% accuracy and 0.1% linearity. It operates within a temperature range of -40°C to 85°C and requires a 15V supply voltage. The sensor has a response time of 500ns and a supply current of 10mA. It is available in a bulk packaging option and is suitable for AC and DC current applications.
Honeywell CSNS300F technical specifications.
| Accuracy | 5% |
| Current Rating | 300A |
| Current Sensing | 300A |
| Frequency | 150kHz |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 160mA |
| Mount | Chassis Mount, Through Hole, Screw |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Overall Depth | 17.9mm |
| Packaging | Bulk |
| Response Time | 500ns |
| Series | CSN |
| Supply Current | 10mA |
| Wire/Cable Diameter | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNS300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.