Sign in to ask questions about the Honeywell CSNS300F-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSNS300F-001 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 300A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNS300F-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
