Honeywell CSNS300F-003 technical specifications.
| Current Rating | 300A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell CSNS300F-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
