Honeywell CSNS300M-002S technical specifications.
| Accuracy | 0.5% |
| Current Rating | 300A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Response Time | 0.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell CSNS300M-002S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
