The CSNT121 is a closed loop hall effect current sensor from Honeywell, offering ±0.5% accuracy and operating within a temperature range of 0 to 70°C. It can sense both AC and DC currents and has a typical response time of 1 millisecond. The sensor is designed to operate at a maximum frequency of 150 Hz and requires a typical supply voltage of 15 volts. It is available in a 3-pin module package.
Checking distributor stock and pricing after the page loads.
Honeywell CSNT121 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |