
The CSNT651 is a Hall effect current sensor with a current rating of 150A and coil resistance of 100R, offering an accuracy of 0.5%. It operates within a temperature range of -40°C to 85°C and has a response time of 0.5us. The sensor is designed for PCB mount and is available in bulk packaging. It is suitable for use in a variety of applications, including AC and DC current measurement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSNT651 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Coil Resistance | 100R |
| Current Rating | 150A |
| Current Sensing | 150A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12V |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | 150(Max) kHz |
| Overall Depth | 14.45mm |
| Package Quantity | 30 |
| Packaging | Bulk |
| Response Time | 0.5us |
| Series | CSN |
| Supply Current | 10mA |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNT651 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
