This closed loop Hall effect current sensor module from Honeywell operates within a temperature range of 0 to 70°C and can handle supply voltages of ±15V with a minimum of ±12V. The module has an accuracy of ±0.5 and a typical response time of 1 millisecond. It can operate at a maximum frequency of 150 Hz.
Checking distributor stock and pricing after the page loads.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | ±15V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | ±12V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |