
Closed-loop Hall effect current sensor for AC/DC applications, featuring a 56A current rating and 0.24% accuracy. Operates with a 5V supply voltage (4.75V-5.25V) and offers a 200kHz bandwidth with a 0.2µs response time. Designed for PCB mounting, this sensor has a 7-pin termination and is RoHS compliant. Constructed from glass and polyamide, it operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.24% |
| Approvals | UL, CE, EN |
| Bandwidth | 200kHz |
| Coil Resistance | 50R |
| Current Rating | 56A |
| Current Sensing | 56A |
| Depth | 12.55mm |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Material | Glass, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56A |
| Max Supply Current | 12mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | PCB |
| Nominal Supply Current | 12mA |
| Number of Channels | 1 |
| Operating Frequency | 200(Max) kHz |
| Operating Supply Voltage | 5V |
| Output Current | 12.5mA |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | CSN |
| Termination | PCB |
| Type | Hall Effect |
| Weight | 20g |
| Width | 25.45mm |
| RoHS | Compliant |
