This differential pressure sensor from Honeywell operates over a temperature range of -25°C to 85°C and is powered by a 5V supply. The device has a maximum supply current of 4mA and a maximum supply voltage of 5.1V. It features an analog output voltage of 4.25V and is available in a SIP package with a through-hole mount. The sensor is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell DC001NGC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.05% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog |
| Output Voltage | 4.25V |
| Package Quantity | 10 |
| Power Supply | 5V |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC001NGC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.