
Pressure Sensor 1V to 6V 0inH2O to 1inH2O Gage 4-Pin
Checking distributor stock and pricing after the page loads.
Honeywell DC001NGR5 technical specifications.
| Accuracy | 0.05% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Operating Supply Current | 8mA |
| Output Type | Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
